text.skipToContent text.skipToNavigation

Manufacturer Part #

1-1825006-5

GDS Series Slide SPST 8 Position Surface Mount Dip Switch

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 1-1825006-5 - Technical Attributes
Attributes Table
Type: Dip
No of Positions: 8
Circuitry: SPST
Actuator Style: Slide
Operating Force: 600gf
Termination Style: Outside L
Sealed Option: Sealed
Contact Resistance: 100mΩ
Voltage Rating: 25V
Current Rating: 24mA
Insulation Resistance: 100MΩ
Terminal Pitch: 2.54mm
Operating Temp Range: -45°C to +100°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
500
Multiple Of:
20
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$940.00
USD
Quantity
Unit Price
20
$1.97
60
$1.94
100
$1.93
200
$1.91
400+
$1.88
Product Variant Information section