text.skipToContent text.skipToNavigation

Manufacturer Part #

1-1825007-1

DRD Series 16 Position SPST Flush Sealed 2.54 mm Centerline Rotary DIP Switch

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 1-1825007-1 - Technical Attributes
Attributes Table
Type: Dip
No of Positions: 16
Actuator Style: Flush
Termination Style: PCB
Sealed Option: Sealed
Mounting Method: Through Hole
Features & Applications

The 1-1825007-1 is a Part of DRD Series, 16 Position SPST Flush Sealed 2.54 mm Centerline Through Hole Rotary DIP Switch

Product Features:

  • Product Type = Switch
  • PCB Mount Style = Through Hole
  • Number of Switches = 16
  • Actuator Style = Flush
  • Sealed = Yes
  • Code Type = BCD Complement
  • Series = DRD
  • Industry Application = Standard
  • Switch Style = Rotary
  • Switch Type = Rotary DIP
  • Centerline (mm [in]) = 2.54 [0.100]
Pricing Section
Global Stock:
0
USA:
0
7,650
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
10
Multiple Of:
1
Total
$25.60
USD
Quantity
Unit Price
10
$2.56
25
$2.52
50
$2.49
100
$2.46
200+
$2.41
Product Variant Information section