text.skipToContent text.skipToNavigation

Manufacturer Part #

1-1825190-0

DIP Shunt,12 pos

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2551
Product Specification Section
TE Connectivity 1-1825190-0 - Technical Attributes
Attributes Table
Type: Dip
No of Positions: 12
Circuitry: SPST
Actuator Style: Flush
Termination Style: PC Pin
Sealed Option: Unsealed
Current Rating: 2A
Insulation Resistance: 1GΩ
Terminal Pitch: 2.54mm
Operating Temp Range: -55°C to +105°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
13600
Multiple Of:
17
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$10,540.00
USD
Quantity
Unit Price
34
$0.845
68
$0.835
170
$0.815
425
$0.795
680+
$0.775
Product Variant Information section