text.skipToContent text.skipToNavigation

Manufacturer Part #

1571983-3

GDH Series 2 Position 0.025 A Gull Wing Surface Mount DIP Switch

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2552
Product Specification Section
TE Connectivity 1571983-3 - Technical Attributes
Attributes Table
Type: Dip
No of Positions: 2
Circuitry: SPST
Actuator Style: Recessed Rocker
Termination Style: Gull Wing
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
10,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,080.00
USD
Quantity
Unit Price
2,000+
$1.54
Product Variant Information section