text.skipToContent text.skipToNavigation

Manufacturer Part #

1825057-3

AD Series 4 Pos SPST Extended Slide NonSealed 2.54mm Pitch ThroughHol DIP Switch

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Date Code: 2409
Product Specification Section
TE Connectivity 1825057-3 - Technical Attributes
Attributes Table
Type: Dip
No of Positions: 4
Circuitry: SPST
Actuator Style: Extended
Operating Force: 800gf
Termination Style: PCB
Sealed Option: Unsealed
Contact Resistance: 300mΩ
Voltage Rating: 24V
Current Rating: 100mA
Insulation Resistance: 1000MΩ
Terminal Pitch: 2.54mm
Operating Temp Range: -30°C to +85°C
Mounting Method: Through Hole
Features & Applications

The 1825057-3 is a Part of AD Series, 4 Position SPST Extended Slide Non-Sealed 2.54 mm Pitch Through Hole DIP Switch

Product Features:

  • Product Type = Switch
  • PCB Mount Style = Through Hole
  • Configuration (Pole-Throw) = Single Pole - Single Throw
  • Actuator Style = Extended, Slide
  • Sealed = No
  • Series = AD
  • Number of Switches = 4
  • Switch Type = DIP
  • Centerline (mm [in]) = 2.54 [0.100]
  • Auto-Insertable = Yes
  • Contact Base Material = Copper Alloy
  • Contact Plating, Mating Area, Material = Gold Flash
  • Housing Color = Black
  • Housing Material = PPS
  • UL Flammability Rating = UL 94V-0

 

 

Pricing Section
Global Stock:
4,820
USA:
4,820
14,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
40
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$19.40
USD
Quantity
Unit Price
40
$0.485
100
$0.475
200
$0.465
500
$0.455
1,250+
$0.44