text.skipToContent text.skipToNavigation

Manufacturer Part #

1825057-6

7 Position SPST Extended Slide Non-Sealed 2.54 mm Pitch Through Hole DIP Switch

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 1825057-6 - Technical Attributes
Attributes Table
Type: Dip
No of Positions: 7
Circuitry: SPST
Actuator Style: Extended
Termination Style: PCB
Sealed Option: Unsealed
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
4000
Multiple Of:
20
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,580.00
USD
Quantity
Unit Price
4,000+
$0.895
Product Variant Information section