text.skipToContent text.skipToNavigation

Manufacturer Part #

1825057-9

AD Series 10 Position SPST Extended NonSealed 2.54mm Pitch ThroughHol DIP Switch

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2546
Product Specification Section
TE Connectivity 1825057-9 - Technical Attributes
Attributes Table
Type: Dip
No of Positions: 10
Circuitry: SPST
Actuator Style: Extended
Termination Style: PCB
Sealed Option: Unsealed
Mounting Method: Through Hole
Features & Applications

The 1825057-9 is a AD Series, 10 Position SPST Extended Slide Non-Sealed 2.54 mm Pitch Through Hole DIP Switch

Product Features:

  • Product Type = Switch
  • PCB Mount Style = Through Hole
  • Configuration (Pole-Throw) = Single Pole - Single Throw
  • Actuator Style = Extended, Slide
  • Sealed = No
  • Series = AD
  • Number of Switches = 10
  • Switch Type = DIP
  • Centerline (mm [in]) = 2.54 [0.100]
  • Auto-Insertable = Yes
  • Contact Base Material = Copper Alloy
  • Contact Plating, Mating Area, Material = Gold Flash
  • Housing Color = Black
  • Housing Material = PPS
  • UL Flammability Rating = UL 94V-0

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
1800
Multiple Of:
1800
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,854.00
USD
Quantity
Unit Price
1,800+
$1.03
Product Variant Information section