text.skipToContent text.skipToNavigation

Manufacturer Part #

1825059-5

2 Position SPST Flush Recessed Slide Actuator Surface Mount DIP Switch

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 1825059-5 - Technical Attributes
Attributes Table
Type: Dip
No of Positions: 2
Circuitry: SPST
Actuator Style: Slide
Termination Style: Vertical / SMT
Sealed Option: Sealed
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
600
Multiple Of:
600
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$498.00
USD
Quantity
Unit Price
600+
$0.83
Product Variant Information section