text.skipToContent text.skipToNavigation

Manufacturer Part #

193-6MSR

193 Series Side Actuated SPST 6 Position Surface Mount DIP Switch

ECAD Model:
Mfr. Name: CTS
Standard Pkg:
Product Variant Information section
Date Code: 2527
Product Specification Section
CTS 193-6MSR - Technical Attributes
Attributes Table
Type: Dip
No of Positions: 6
Circuitry: SPST
Actuator Style: Standard
Termination Style: Gull Wing
Sealed Option: Sealed
Contact Resistance: 50mΩ
Voltage Rating: 24V
Current Rating: 50mA
Insulation Resistance: 1000MΩ
Terminal Pitch: 2.54mm
Operating Temp Range: -40°C to +85°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
1050
Multiple Of:
350
Total
$819.00
USD
Quantity
Unit Price
350
$0.80
700
$0.79
1,050
$0.78
1,400
$0.775
1,750+
$0.76
Product Variant Information section