text.skipToContent text.skipToNavigation

Manufacturer Part #

195-7MST

195 Series Side Actuated SPST 7 Position Through Hole DIP Switch

ECAD Model:
Mfr. Name: CTS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
CTS 195-7MST - Technical Attributes
Attributes Table
Type: Dip
No of Positions: 7
Circuitry: SPST
Actuator Style: Standard
Termination Style: PCB
Sealed Option: Sealed
Contact Resistance: 100mΩ
Voltage Rating: 24V
Current Rating: 50mA
Insulation Resistance: 1000MΩ
Terminal Pitch: 2.54mm
Operating Temp Range: -40°C to +85°C
Mounting Method: Through Hole
Features & Applications

The 195-7MST is a part of 195 series DIP Switch. It has an operating temperature ranging from -40 °C to +85 °C.

Features:

  • Optimized Mechanical Features:
    • Enclosed actuators shield contacts from foreign particles throughout life of switch
    • Standard 2.54mm (.100") x 7.62mm (.300") DIP centers
  • Optimized Contact System:
    • Contact wiping action on make and break
    • Integral terminal and contact locked into high temperature plastic base
    • Lock-over-center design provides positive detent action
    • Optimized, active contact design incorporating a dimpleto-flat surface wiping interface with high contact force
  • Materials:
    • Series 194 - gold plated contacts for long-term contact corrosion resistance
    • Series 195 - tin plated contacts
    • Tin plated terminals for better solderability
    • UL 94V-0 plastics
    • RoHS compliant
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
1000
Multiple Of:
25
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$665.00
USD
Quantity
Unit Price
50
$0.725
100
$0.71
250
$0.695
500
$0.68
750+
$0.665
Product Variant Information section