text.skipToContent text.skipToNavigation

Manufacturer Part #

204-211STR

204 Series DPST 1 Position Surface Mount Multi Functional DIP Switch

ECAD Model:
Mfr. Name: CTS
Standard Pkg:
Product Variant Information section
Date Code: 2614
Product Specification Section
CTS 204-211STR - Technical Attributes
Attributes Table
Type: Dip
No of Positions: 1
Circuitry: DPST
Actuator Style: Enclosed Actuator
Termination Style: Gull Wing
Sealed Option: Sealed
Contact Resistance: 50mΩ
Voltage Rating: 24V
Current Rating: 50mA
Insulation Resistance: 1000MΩ
Terminal Pitch: 2.54mm
Operating Temp Range: -55°C to +85°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
1,050
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
350
Multiple Of:
350
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$243.25
USD
Quantity
Unit Price
350
$0.695
700
$0.685
1,050+
$0.675
Product Variant Information section