text.skipToContent text.skipToNavigation

Manufacturer Part #

206-121

206 Series SPDT5 0 mA 24 VDC Through Hole 2.54 mm DIP Switch

ECAD Model:
Mfr. Name: CTS
Standard Pkg:
Product Variant Information section
Date Code: 2540
Product Specification Section
CTS 206-121 - Technical Attributes
Attributes Table
Type: Dip
No of Positions: 1
Circuitry: SPDT
Actuator Style: Slide
Termination Style: PC Pin
Sealed Option: Unsealed
Contact Resistance: 50mΩ
Voltage Rating: 24V
Current Rating: 50mA
Insulation Resistance: 1GΩ
Terminal Pitch: 2.54mm
Operating Temp Range: -55°C to +85°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
4,125
USA:
4,125
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
75
Multiple Of:
75
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$42.00
USD
Quantity
Unit Price
75
$0.56
225
$0.545
750
$0.53
1,125+
$0.52
Product Variant Information section