text.skipToContent text.skipToNavigation

Manufacturer Part #

206-215RAST

206RA Series Standard DPST 5 Position Through Hole Dip Switch

ECAD Model:
Mfr. Name: CTS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
CTS 206-215RAST - Technical Attributes
Attributes Table
Type: Dip
No of Positions: 5
Circuitry: DPST
Actuator Style: Standard
Termination Style: PC Pin
Sealed Option: Sealed
Contact Resistance: 100MΩ
Voltage Rating: 24V
Current Rating: 50mA
Insulation Resistance: 1000MΩ
Terminal Pitch: 2.54mm
Operating Temp Range: -55°C to +85°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
1000
Multiple Of:
20
Total
$1,070.00
USD
Quantity
Unit Price
1,000+
$1.07
Product Variant Information section