text.skipToContent text.skipToNavigation

Manufacturer Part #

209-2LPST

209 Series SPST 2 Position Auto Insertable Through Hole DIP Switch

ECAD Model:
Mfr. Name: CTS
Standard Pkg:
Product Variant Information section
Date Code: 2238
Product Specification Section
CTS 209-2LPST - Technical Attributes
Attributes Table
Type: Dip
No of Positions: 2
Circuitry: SPST
Actuator Style: Flush
Termination Style: PC Pin
Sealed Option: Sealed
Contact Resistance: 25mΩ
Voltage Rating: 20V
Current Rating: 100mA
Insulation Resistance: 1000MΩ
Terminal Pitch: 2.54mm
Operating Temp Range: -40°C to +85°C
Moisture Sensitivity Level: 1
Mounting Method: Through Hole
Features & Applications

The 209 Series of Premium Programmable AUTO-DIP Switches are the perfect solution for the communications, computers, instrument and networking markets. This multifunctional DIP switch offers numerous circuitry choices and actuator styles:

  • Single Pole, Single Throw (SPST) – 1 - 10 & 12 Positions
  • Single Pole, Double Throw (SPDT) & Double Pole, Double Single (DPST) 1 - 6 positions,
  • Triple Pole, Single Throw (3PST) – 1 – 4 positions

The 209-2LPST offers a Single Pole, Single Throw (SPST) Normally Open (NO) switch function. This 2position right angle through hole DIP switch has standard (0.89 mm / 0.035”) actuators.

Features:

  • Fully sealed to withstand insertion shock,
  • wave solder temperatures, and board washing
  • Positive detent separated from contactor
  • Compatible with Amistar, DynaPert, Universal, NETCO assembly and other machines
  • Redundant, wiping contact
  • Contactor does not deflect during actuation
  • Available low profile, medium and extended height actuator
  • Series 209 - gold plated beryllium copper contacts
  • High temperature materials (UL94V-0)
  • RoHS compliant

 

Pricing Section
Global Stock:
3,706
USA:
3,706
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
75
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$22.13
USD
Quantity
Unit Price
75
$0.295
150
$0.29
300
$0.285
1,000
$0.28
2,000+
$0.27
Product Variant Information section