text.skipToContent text.skipToNavigation

Manufacturer Part #

209-4MS

209 Series SPST 4 Position Auto Insertable Through Hole DIP Switch

ECAD Model:
Mfr. Name: CTS
Standard Pkg:
Product Variant Information section
Date Code: 2507
Product Specification Section
CTS 209-4MS - Technical Attributes
Attributes Table
Type: Dip
No of Positions: 4
Circuitry: SPST
Actuator Style: Flush
Termination Style: PC Pin
Sealed Option: Sealed
Mounting Method: Through Hole
Features & Applications
The 209 Series of Premium Programmable AUTO-DIP Switches are the perfect solution for the communications, computers, instrument and networking markets. This multifunctional DIP switch offers numerous circuitry choices and actuator styles:

 

  • Single Pole, Single Throw (SPST) – 1 - 10 & 12 Positions
  • Single Pole, Double Throw (SPDT) & Double Pole, Double Single (DPST) 1 - 6 positions,
  • Triple Pole, Single Throw (3PST) – 1 – 4 positions

The 209-4MS offers a Single Pole, Single Throw (SPST) Normally Open (NO) switch function. This 4 position right angle through hole DIP switch has standard (0.89 mm / 0.035”) actuators.

Features:

  • Fully sealed to withstand insertion shock,
  • wave solder temperatures, and board washing
  • Positive detent separated from contactor
  • Compatible with Amistar, DynaPert, Universal, NETCO assembly and other machines
  • Redundant, wiping contact
  • Contactor does not deflect during actuation
  • Available low profile, medium and extended height actuator
  • Series 209 - gold plated beryllium copper contacts
  • High temperature materials (UL94V-0)
  • RoHS compliant

 

Pricing Section
Global Stock:
20
USA:
20
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
20
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$8.10
USD
Quantity
Unit Price
50
$0.405
125
$0.395
250
$0.39
500
$0.38
1,250+
$0.37
Product Variant Information section