text.skipToContent text.skipToNavigation

Manufacturer Part #

209-5LPST

209 Series 5 Position Through Hole Dip Switch

ECAD Model:
Mfr. Name: CTS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
CTS 209-5LPST - Technical Attributes
Attributes Table
Type: Dip
No of Positions: 1
Circuitry: SPST
Actuator Style: Standard
Termination Style: Straight Thru Hole
Sealed Option: Sealed
Contact Resistance: 50mΩ
Insulation Resistance: 1000MΩ
Terminal Pitch: 2.54mm
Operating Temp Range: -40°C to +85°C
Moisture Sensitivity Level: 1
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
1000
Multiple Of:
40
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$440.00
USD
Quantity
Unit Price
80
$0.465
160
$0.455
400
$0.445
800
$0.44
1,200+
$0.43
Product Variant Information section