text.skipToContent text.skipToNavigation

Manufacturer Part #

209-7LPST

209 Series 7 Position SPST Bottom/Top Tape Seal Flushed Premium AUTO-DIP Switch

ECAD Model:
Mfr. Name: CTS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
CTS 209-7LPST - Technical Attributes
Attributes Table
Type: Dip
No of Positions: 7
Circuitry: SPST
Actuator Style: Slide
Termination Style: PC Pin
Sealed Option: Sealed
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
1000
Multiple Of:
25
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$525.00
USD
Quantity
Unit Price
50
$0.57
100
$0.56
250
$0.55
625
$0.535
1,000+
$0.525
Product Variant Information section