text.skipToContent text.skipToNavigation

Manufacturer Part #

210-4MS

210 Series Slide SPST 4 Position Through Hole Dip Switch

ECAD Model:
Mfr. Name: CTS
Standard Pkg:
Product Variant Information section
Date Code: 2547
Product Specification Section
CTS 210-4MS - Technical Attributes
Attributes Table
Type: Dip
No of Positions: 4
Circuitry: SPST
Actuator Style: Slide
Termination Style: Solder
Sealed Option: Sealed
Contact Resistance: 50mΩ
Voltage Rating: 50V
Current Rating: 100mA
Insulation Resistance: 1000MΩ
Terminal Pitch: 2.54mm
Operating Temp Range: -40°C to +85°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
1035
Multiple Of:
45
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$315.68
USD
Quantity
Unit Price
90
$0.315
180
$0.31
450
$0.305
1,125
$0.30
1,800+
$0.29
Product Variant Information section