text.skipToContent text.skipToNavigation

Manufacturer Part #

218-10LPSTJ

218 Series SPST 10 Position Auto Placeable Half Pitch Surface Mount DIP Switch

ECAD Model:
Mfr. Name: CTS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
CTS 218-10LPSTJ - Technical Attributes
Attributes Table
Type: Dip
No of Positions: 10
Circuitry: SPST
Actuator Style: Low Profile
Termination Style: J-Bend
Sealed Option: Sealed
Mounting Method: Surface Mount
Features & Applications

The 218 Series of SMT Half Pitch DIP Switch–Auto Placeable.

Features:

  • Optimized Mechanical Features
    • Removable tape seal to withstand IR vapor phase or wave soldering temperatures and board washing
    • Gull-wing and "J" bend terminal configurations
    • Low profile actuators prevent accidental actuation
    • SPST configuration available
  • Optimized Contact System
    • Redundant, wiping contact
    • Contactor does not deflect during actuation
    • 0.6 mm/.024" actuator travel
  • Materials
    • High temperature materials (UL94V-0)
    • Gold flash coated terminals
    • RoHS Compliant
    • Gold plated beryllium copper contacts 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
1015
Multiple Of:
35
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$964.25
USD
Quantity
Unit Price
35
$1.04
105
$1.01
175
$0.995
350
$0.98
700+
$0.95
Product Variant Information section