text.skipToContent text.skipToNavigation

Manufacturer Part #

218-4LPSTJ

218 Series SPST 4 Position Auto Placeable Half Pitch Surface Mount DIP Switch

ECAD Model:
Mfr. Name: CTS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
CTS 218-4LPSTJ - Technical Attributes
Attributes Table
Type: Dip
No of Positions: 4
Circuitry: SPST
Actuator Style: Low Profile
Termination Style: J-Bend
Sealed Option: Sealed
Mounting Method: Surface Mount
Features & Applications

The 218 Series SPST(single Pole Single Through) is a DIP Switch. it has 2 Position Auto Placeable Half Pitch  Surface Mount device.

Features:

  • Optimized Mechanical Features
    • Removable tape seal to withstand IR vapor phase or wave soldering temperatures and board washing
    • Gull-wing and "J" bend terminal configurations
    • Low profile actuators prevent accidental actuation
    • SPST configuration available
  • Optimized Contact System
    • Redundant, wiping contact
    • Contactor does not deflect during actuation
    • 0.6 mm/.024" actuator travel
  • Materials
    • High temperature materials (UL94V-0) Gold flash coated terminals
    • RoHS Compliant
    • Gold plated beryllium copper contacts

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
1050
Multiple Of:
75
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$798.00
USD
Quantity
Unit Price
75
$0.79
150
$0.78
300
$0.765
375
$0.76
1,125+
$0.735
Product Variant Information section