text.skipToContent text.skipToNavigation

Manufacturer Part #

218-4LPSTJRF

218 Series 4 POS 25mA 24VDC -55°C ~ 85°C Dip Switch

ECAD Model:
Mfr. Name: CTS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
CTS 218-4LPSTJRF - Technical Attributes
Attributes Table
Type: Dip
No of Positions: 4
Circuitry: SPST
Actuator Style: Slide
Termination Style: J-Bend
Sealed Option: Sealed
Contact Resistance: 100mΩ
Voltage Rating: 50V
Current Rating: 100mA
Insulation Resistance: 100MΩ
Terminal Pitch: 1.27mm
Operating Temp Range: -55°C to +85°C
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,410.00
USD
Quantity
Unit Price
2,000+
$0.705
Product Variant Information section