text.skipToContent text.skipToNavigation

Manufacturer Part #

219-3LPSTRF

219 Series 3 Position SPST 20 V 100 mA Surface Mount DIP Switch

ECAD Model:
Mfr. Name: CTS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
CTS 219-3LPSTRF - Technical Attributes
Attributes Table
Type: Dip
No of Positions: 3
Circuitry: SPST
Actuator Style: Slide
Termination Style: Gull Wing
Sealed Option: Sealed
Contact Resistance: 25mΩ
Voltage Rating: 50V
Current Rating: 100mA
Insulation Resistance: 1GΩ
Terminal Pitch: 2.54mm
Operating Temp Range: -55°C to +85°C
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$435.00
USD
Quantity
Unit Price
1,000+
$0.435
Product Variant Information section