text.skipToContent text.skipToNavigation

Manufacturer Part #

219-9MST

219 Series 9 Position SPST Gull Wing Surface Mount DIP Switch

ECAD Model:
Mfr. Name: CTS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
CTS 219-9MST - Technical Attributes
Attributes Table
Type: Dip
No of Positions: 9
Circuitry: SPST
Actuator Style: Slide
Termination Style: Gull Wing
Sealed Option: Sealed
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
1000
Multiple Of:
20
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$615.00
USD
Quantity
Unit Price
40
$0.675
80
$0.665
300
$0.645
500
$0.635
1,000+
$0.615
Product Variant Information section