text.skipToContent text.skipToNavigation

Manufacturer Part #

220AMA10R

Dip Switch BCD 10 Position Surface Mount Rotary for Tool Actuator 100mA 50VDC

ECAD Model:
Mfr. Name: CTS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
CTS 220AMA10R - Technical Attributes
Attributes Table
Type: Rotary
No of Positions: 10
Circuitry: BCD
Actuator Style: Flush
Termination Style: Gull Wing
Contact Resistance: 100mΩ
Voltage Rating: 50V
Current Rating: 100mA
Insulation Resistance: 1GΩ
Terminal Pitch: 2.54mm
Operating Temp Range: -40°C to +85°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,210.00
USD
Quantity
Unit Price
1,000+
$1.21
Product Variant Information section