text.skipToContent text.skipToNavigation

Manufacturer Part #

3-1437622-8

Straight Knurl Knob Design Black

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 3-1437622-8 - Technical Attributes
Attributes Table
Type: Dip
Features & Applications

The 3-1437622-8 is a KN Series Design Black Straight Knurl Knob.

Product Features:

  • Product Type = Knob
  • Color = Black
  • Series = KN
  • Shaft Size (mm [in]) = 6.35 [0.250]
  • Knob Design = Straight Knurl
  • Indicator Style = None
  • Spinner = With
  • Spinner Type = Fingertip
  • Diameter (mm [in]) = 44.50 [1.750]
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
300
Multiple Of:
25
Total
$8,598.00
USD
Quantity
Unit Price
25+
$28.66
Product Variant Information section