text.skipToContent text.skipToNavigation

Manufacturer Part #

3-1825059-7

8 Position SPST Flush Slide Non-Sealed 2.54 mm Pitch Surface Mount DIP Switch

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 3-1825059-7 - Technical Attributes
Attributes Table
Type: Dip
No of Positions: 8
Circuitry: SPST
Actuator Style: Flush
Termination Style: Gull Wing
Sealed Option: Unsealed
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
6000
Multiple Of:
20
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$4,740.00
USD
Quantity
Unit Price
40
$0.865
80
$0.85
200
$0.83
500
$0.81
800+
$0.79
Product Variant Information section