text.skipToContent text.skipToNavigation

Manufacturer Part #

350002GS

Micro-DIP Top Adjust Flush Shaft 10 pos. Printed Circuit Board Switch

ECAD Model:
Mfr. Name: EECO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
EECO 350002GS - Technical Attributes
Attributes Table
Type: Dip
No of Positions: 10
Circuitry: SP
Actuator Style: Flush
Termination Style: PCB
Sealed Option: Sealed
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
59
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
10
Multiple Of:
1
Total
$37.20
USD
Quantity
Unit Price
10
$3.72
25
$3.66
40
$3.64
100
$3.58
150+
$3.51
Product Variant Information section