text.skipToContent text.skipToNavigation

Manufacturer Part #

6-1437558-9

SPDT On-Off-On Bat Lever Panel Mount Toggle Switch

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 6-1437558-9 - Technical Attributes
Attributes Table
Type: Dip
No of Positions: 1
Circuitry: SPDT
Actuator Style: Pushbutton
Termination Style: Solder
Sealed Option: Sealed
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
31 Weeks
Minimum Order:
100
Multiple Of:
25
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,151.00
USD
Quantity
Unit Price
25
$11.66
50+
$11.51
Product Variant Information section