text.skipToContent text.skipToNavigation

Manufacturer Part #

76HPSB02GWT

76 Series SPST 2 Position Gull Wing Surface Mount Piano Dip Switch

ECAD Model:
Mfr. Name: Grayhill
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Grayhill 76HPSB02GWT - Technical Attributes
Attributes Table
Type: Dip
No of Positions: 2
Circuitry: SPST
Actuator Style: Raised
Termination Style: Gull Wing
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
35
Multiple Of:
35
Total
$81.20
USD
Quantity
Unit Price
35
$2.32
70
$2.29
105
$2.28
140
$2.27
175+
$2.23
Product Variant Information section