text.skipToContent text.skipToNavigation

Manufacturer Part #

76PRB02ST

DIP Switch, SPST, side actuated (up is on), 2 position, tape seal, RoHS Complian

ECAD Model:
Mfr. Name: Grayhill
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Grayhill 76PRB02ST - Technical Attributes
Attributes Table
Type: Dip
No of Positions: 2
Circuitry: SPST
Actuator Style: Piano
Termination Style: PC Pin
Sealed Option: Sealed
Contact Resistance: 30mΩ
Voltage Rating: 30V
Current Rating: 50mA
Insulation Resistance: 5GΩ
Terminal Pitch: 2.54mm
Operating Temp Range: -40°C to +85°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
35
Multiple Of:
35
Total
$96.60
USD
Quantity
Unit Price
35
$2.76
70
$2.73
105
$2.71
140
$2.70
175+
$2.66
Product Variant Information section