text.skipToContent text.skipToNavigation

Manufacturer Part #

76PRB07ST

76 Series Side Actuated SPST 4 Position Through Hole DIP Switch

ECAD Model:
Mfr. Name: Grayhill
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Grayhill 76PRB07ST - Technical Attributes
Attributes Table
Type: Dip
No of Positions: 7
Circuitry: SPST
Actuator Style: Raised
Termination Style: Straight Thru Hole
Sealed Option: Sealed
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
13
Multiple Of:
13
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$42.64
USD
Quantity
Unit Price
13
$3.28
39
$3.22
52
$3.21
130
$3.16
195+
$3.11
Product Variant Information section