text.skipToContent text.skipToNavigation

Manufacturer Part #

76PRB08ST

DIP Switch, SPST, side actuated (up is on), 8 position, tape seal

ECAD Model:
Mfr. Name: Grayhill
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Grayhill 76PRB08ST - Technical Attributes
Attributes Table
Type: Dip
No of Positions: 8
Circuitry: SPST
Actuator Style: Piano
Termination Style: Straight
Sealed Option: Sealed
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
12
Multiple Of:
12
Total
$39.48
USD
Quantity
Unit Price
12
$3.29
36
$3.23
60
$3.20
120
$3.17
240+
$3.11
Product Variant Information section