text.skipToContent text.skipToNavigation

Manufacturer Part #

76RSB03ST

76 Series Recessed Rocker SPST 3 Position Through Hole DIP Switch

ECAD Model:
Mfr. Name: Grayhill
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Grayhill 76RSB03ST - Technical Attributes
Attributes Table
Type: Dip
No of Positions: 3
Circuitry: SPST
Actuator Style: Recessed Rocker
Termination Style: PCB
Sealed Option: Sealed
Mounting Method: Through Hole
Features & Applications
Grayhill’s 76 Series of Through Hole Dip Switches are well suited for a variety of applications including telecom, computer motherboards as well as remote control frequency setting.  These through hole dip switches are available in both a rocker and piano style, with raised and recessed actuation available.

A spring and ball contact as well as a sealed base are offered as standard with the 76 series from Grayhill.  In cases where switches will be machine soldered or heavily cleaned after hand soldering, a top tape seal option is available (add S to the part number before the T).  Contacts are of copper alloy, gold plated over nickel barrier. 

The 76RSB03ST is an 3 position top tape seal through hole recessed rocker DIP switch offering a Single Pole Single Throw (SPST) switch operation.
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
27
Multiple Of:
27
Total
$55.08
USD
Quantity
Unit Price
27
$2.04
54
$2.02
108
$2.00
135
$1.99
405+
$1.95
Product Variant Information section