text.skipToContent text.skipToNavigation

Manufacturer Part #

76RSB07SLT

76 Series 0.15 A SPST On-Off PC Pin Through Hole Recessed Rocker DIP Switch

ECAD Model:
Mfr. Name: Grayhill
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Grayhill 76RSB07SLT - Technical Attributes
Attributes Table
Type: Dip
No of Positions: 7
Circuitry: SPST
Termination Style: Straight Thru Hole
Sealed Option: Sealed
Mounting Method: Through Hole
Features & Applications

The 76 Series DIP Switch with SPST, recessed rocker, 7 position, tape seal, w/line and RoHS Compliant.

Key Features:

  • Raised and Recessed, Rocker and PIANO-DIP® Styles
  • Sealed Base Standard
  • Spring and Ball Contact
  • Top Tape Seal Option

Specifications:

  • Make-and-break Current Rating: 2,000 operations per switch position at these resistive loads:10 mA, 30 Vdc; or 10 mA, 50 mVdc; 10 mA, 50 mVdc; or 25 mA, 24 Vdc; or 100 mA,6 Vdc.
  • Contact Resistance: (measured at 10 mA, 50 mVdc). Initial: 20 mohms maximum, After Life: 100 mohms maximum
  • Insulation Resistance: Minimum, at 100 Vdc between adjacent closed contacts and also across open switch contacts. Initial (Mohms): 5,000, After Life (Mohms): 1,000
  • Dielectric Strength: Minimum voltage (AC RMS) measured between adjacent closed contacts and also across open switch contacts. lnitial: 500 volts, After Life: 500 volts
  • Current Carry Rating: 3A maximum rise of 20°C
  • Switch Capacitance: 2 pF at 1 megahertz
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
13
Multiple Of:
13
Total
$27.56
USD
Quantity
Unit Price
13
$2.12
39
$2.09
65
$2.07
195
$2.04
325+
$2.00
Product Variant Information section