text.skipToContent text.skipToNavigation

Manufacturer Part #

76RSB10ST

76 Series 10 Position Raised Recessed Rocker SPST DIP Switch

ECAD Model:
Mfr. Name: Grayhill
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Grayhill 76RSB10ST - Technical Attributes
Attributes Table
Type: Dip
No of Positions: 10
Circuitry: SPST
Actuator Style: Recessed Rocker
Termination Style: PC Pin
Sealed Option: Sealed
Contact Resistance: 30mΩ
Voltage Rating: 30V
Current Rating: 150mA
Insulation Resistance: 5000MΩ
Terminal Pitch: 2.5mm
Operating Temp Range: -40°C to +85°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
10
Multiple Of:
9
Total
$25.20
USD
Quantity
Unit Price
10
$2.52
25
$2.49
50
$2.46
100
$2.43
200+
$2.38
Product Variant Information section