text.skipToContent text.skipToNavigation

Manufacturer Part #

76SB04T

76 Series Raised Rocker SPST 4 Position Through Hole Dip Switch

ECAD Model:
Mfr. Name: Grayhill
Standard Pkg:
Product Variant Information section
Date Code: 2447
Product Specification Section
Grayhill 76SB04T - Technical Attributes
Attributes Table
Type: Dip
No of Positions: 4
Circuitry: SPST
Actuator Style: Raised Rocker
Termination Style: PC Pin
Sealed Option: Sealed
Package Style:  DIP-2
Mounting Method: Through Hole
Features & Applications
Grayhill’s 76 Series of Through Hole Dip Switches are well suited for a variety of applications including telecom, computer motherboards as well as remote control frequency setting.  These through hole dip switches are available in both a rocker and piano style, with raised and recessed actuation available.

A spring and ball contact as well as a sealed base are offered as standard with the 76 series from Grayhill.  In cases where switches will be machine soldered or heavily cleaned after hand soldering, a top tape seal option is available (add S to the part number before the T).  Contacts are of copper alloy, gold plated over nickel barrier. 

The 76SB04T is an 4 position through hole raised rocker DIP switch offering a Single Pole Single Throw (SPST) switch operation.
Pricing Section
Global Stock:
1,806
USA:
1,806
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
21
Multiple Of:
21
Total
$36.33
USD
Quantity
Unit Price
21
$1.73
63
$1.70
105
$1.69
210
$1.67
420+
$1.64
Product Variant Information section