text.skipToContent text.skipToNavigation

Manufacturer Part #

76SC02ST

76 Series Raised Rocker SPDT 4 Position Through Hole DIP Switch

ECAD Model:
Mfr. Name: Grayhill
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Grayhill 76SC02ST - Technical Attributes
Attributes Table
Type: Dip
No of Positions: 2
Circuitry: SPDT
Actuator Style: Raised
Termination Style: PCB
Sealed Option: Sealed
Contact Resistance: 30mΩ
Voltage Rating: 30V
Current Rating: 150mA
Insulation Resistance: 5000MΩ
Terminal Pitch: 2.5mm
Operating Temp Range: -40°C to +85°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
27
Multiple Of:
27
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$108.00
USD
Quantity
Unit Price
27
$4.00
54
$3.95
81
$3.92
108
$3.91
135+
$3.84
Product Variant Information section