text.skipToContent text.skipToNavigation

Manufacturer Part #

76SD02T

76 Series Raised Rocker DPDT 2 Position Through Hole DIP Switch

ECAD Model:
Mfr. Name: Grayhill
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Grayhill 76SD02T - Technical Attributes
Attributes Table
Type: Dip
No of Positions: 2
Circuitry: DPDT
Actuator Style: Raised
Termination Style: PCB
Sealed Option: Sealed
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
13
Multiple Of:
13
Total
$62.79
USD
Quantity
Unit Price
13
$4.83
26
$4.78
52
$4.72
65
$4.70
195+
$4.59
Product Variant Information section