text.skipToContent text.skipToNavigation

Manufacturer Part #

78B02RAT

78 Series 2 Position SPST Top Raised Slide Actuator Through Hole DIP Switch

ECAD Model:
Mfr. Name: Grayhill
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Grayhill 78B02RAT - Technical Attributes
Attributes Table
Type: Dip
No of Positions: 2
Circuitry: SPST
Actuator Style: Slide
Termination Style: Vertical / PC Through Hole
Sealed Option: Sealed
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
35
Multiple Of:
35
Total
$115.15
USD
Quantity
Unit Price
35
$3.29
70
$3.25
105
$3.23
140
$3.21
175+
$3.16
Product Variant Information section