text.skipToContent text.skipToNavigation

Manufacturer Part #

78B06RAT

78 Series SPST Raised Slide 6 Position Right Angle Dip Switch

ECAD Model:
Mfr. Name: Grayhill
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Grayhill 78B06RAT - Technical Attributes
Attributes Table
Type: Dip
No of Positions: 6
Circuitry: SPST
Actuator Style: Recessed
Termination Style: Straight Thru Hole
Sealed Option: Sealed
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
15
Multiple Of:
15
Total
$55.80
USD
Quantity
Unit Price
15
$3.72
30
$3.68
60
$3.63
75
$3.62
225+
$3.54
Product Variant Information section