text.skipToContent text.skipToNavigation

Manufacturer Part #

78B09T

78 Series Raised Slide SPST 9 Position Through Hole DIP Switch

ECAD Model:
Mfr. Name: Grayhill
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Grayhill 78B09T - Technical Attributes
Attributes Table
Type: Dip
No of Positions: 9
Circuitry: SPST
Actuator Style: Raised
Termination Style: PC Pin
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
10
Multiple Of:
10
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$22.10
USD
Quantity
Unit Price
10
$2.21
30
$2.18
50
$2.16
200
$2.11
300+
$2.08
Product Variant Information section