text.skipToContent text.skipToNavigation

Manufacturer Part #

78B12SRAT

Switch DIP ON OFF SPST 12 Slide 0.15A 30VDC PC Pins 2000Cycle/SwitchCycle 2.54mm

ECAD Model:
Mfr. Name: Grayhill
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Grayhill 78B12SRAT - Technical Attributes
Attributes Table
Type: Dip
No of Positions: 12
Circuitry: SPST
Actuator Style: Slide
Termination Style: PC Pin
Sealed Option: Sealed
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
8
Multiple Of:
8
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$34.56
USD
Quantity
Unit Price
8
$4.32
24
$4.24
40
$4.20
80
$4.15
160+
$4.07
Product Variant Information section