text.skipToContent text.skipToNavigation

Manufacturer Part #

78F03ST

78 Series Raised Slide DPST 3 Position Through Hole DIP Switch

ECAD Model:
Mfr. Name: Grayhill
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Grayhill 78F03ST - Technical Attributes
Attributes Table
Type: Dip
No of Positions: 3
Circuitry: DPST
Actuator Style: Slide
Termination Style: PC Pin
Sealed Option: Sealed
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
15
Multiple Of:
15
Total
$42.00
USD
Quantity
Unit Price
15
$2.80
45
$2.75
60
$2.74
150
$2.70
225+
$2.66
Product Variant Information section