text.skipToContent text.skipToNavigation

Manufacturer Part #

78F03T

78 Series 3 Postion DPST Sealed Raised Slide Through Hole DIP Switch

ECAD Model:
Mfr. Name: Grayhill
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Grayhill 78F03T - Technical Attributes
Attributes Table
Type: Dip
No of Positions: 3
Circuitry: DPST
Actuator Style: Raised
Termination Style: Straight Thru Hole
Sealed Option: Sealed
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
15
Multiple Of:
15
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$40.50
USD
Quantity
Unit Price
15
$2.70
45
$2.65
60
$2.64
150
$2.60
225+
$2.56
Product Variant Information section