text.skipToContent text.skipToNavigation

Manufacturer Part #

78HF02GWRT

78 Series Top Actuated DPST 2 Position Surface Mount DIP Switch

ECAD Model:
Mfr. Name: Grayhill
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Grayhill 78HF02GWRT - Technical Attributes
Attributes Table
Type: Dip
No of Positions: 2
Circuitry: DPST
Termination Style: Gull Wing
Sealed Option: Unsealed
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,515.00
USD
Quantity
Unit Price
500+
$3.03
Product Variant Information section