text.skipToContent text.skipToNavigation

Manufacturer Part #

78HJ01GWRT

78H Series SPDT 150 mA 30 V Single Position Raised Slide SMT Dip Switch

ECAD Model:
Mfr. Name: Grayhill
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Grayhill 78HJ01GWRT - Technical Attributes
Attributes Table
Type: Dip
No of Positions: 1
Circuitry: SPDT
Actuator Style: Slide
Termination Style: Gull Wing
Sealed Option: Sealed
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$1,755.00
USD
Quantity
Unit Price
500+
$3.51
Product Variant Information section