text.skipToContent text.skipToNavigation

Manufacturer Part #

78HJ04GWRT

78H Series Top Actuated SPDT 4 Position Surface Mount DIP Switch

ECAD Model:
Mfr. Name: Grayhill
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Grayhill 78HJ04GWRT - Technical Attributes
Attributes Table
Type: Dip
No of Positions: 4
Circuitry: SPDT
Termination Style: Gull Wing
Sealed Option: Unsealed
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,395.00
USD
Quantity
Unit Price
500+
$4.79
Product Variant Information section