text.skipToContent text.skipToNavigation

Manufacturer Part #

78J02ST

78 Series Raised Slide SPDT 2 Position Through Hole DIP Switch

ECAD Model:
Mfr. Name: Grayhill
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Grayhill 78J02ST - Technical Attributes
Attributes Table
Type: Dip
No of Positions: 2
Circuitry: SPDT
Termination Style: PCB
Sealed Option: Sealed
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
21
Multiple Of:
21
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$64.89
USD
Quantity
Unit Price
21
$3.09
42
$3.06
84
$3.03
105
$3.02
315+
$2.95
Product Variant Information section