text.skipToContent text.skipToNavigation

Manufacturer Part #

78J03ST

78 Series SPDT 150 mA 30 V 3 Position Raised Slide Through Hole Dip Switch

ECAD Model:
Mfr. Name: Grayhill
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Grayhill 78J03ST - Technical Attributes
Attributes Table
Type: Dip
No of Positions: 3
Circuitry: SPDT
Actuator Style: Raised
Termination Style: Straight Thru Hole
Sealed Option: Sealed
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
15
Multiple Of:
15
Total
$54.75
USD
Quantity
Unit Price
15
$3.65
30
$3.61
60
$3.57
75
$3.55
225+
$3.47
Product Variant Information section