text.skipToContent text.skipToNavigation

Manufacturer Part #

78J05ST

78 Series Raised Slide SPDT 5 Position Through Hole DIP Switch

ECAD Model:
Mfr. Name: Grayhill
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Grayhill 78J05ST - Technical Attributes
Attributes Table
Type: Dip
No of Positions: 5
Circuitry: SPDT
Termination Style: PCB
Sealed Option: Sealed
Contact Resistance: 30mΩ
Voltage Rating: 30V
Current Rating: 150mA
Insulation Resistance: 5000MΩ
Terminal Pitch: 2.54mm
Operating Temp Range: -40°C to +85°C
Mounting Method: Through Hole
Features & Applications

The 78J05ST is a Raised Slide, 5 Position, Tape Seal, DIP Switch. It operates with a temperature range of -40° C to + 85° C.

Features:

  • Raised and recessed rocker,
  • Toggle Actuated style
  • SPDT with 2 Isolated Circuits
  • Spring and ball contact
  • Top tape seal option for most styles
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
9
Multiple Of:
9
Total
$42.84
USD
Quantity
Unit Price
9
$4.76
27
$4.67
36
$4.65
90
$4.57
135+
$4.50
Product Variant Information section